help desk software
AS01808AO-SC18-WP-R by pui audio
图片仅供参考 - 请查看制造商规格
PUI Audio 授权经销商

AS01808AO-SC18-WP-R

The AS01808AO-SC18-WP-R is an 8-ohm, IP65-rated rectangular speaker designed for high-fidelity audio reproduction in space-constrained applications. ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The AS01808AO-SC18-WP-R is an 8-ohm speaker measuring 18mm x 13mm with an ultra-thin 2.5mm profile, designed for high-fidelity audio. It features a rated input power of 1W, a sensitivity of 96 dB, and a wide frequency range from its resonant frequency up to 15,000 Hz. The speaker is constructed with a PEEK diaphragm for a flat frequency response, a high-energy neodymium magnet, and has a dustproof and waterproof IP65-rated face. Its compact size, spring contacts for quick connection, and an operating temperature range of -20 to +70°C make it ideal for various portable and rugged electronic devices.

搜索关键词: AS01808AOSC18WPR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
PUI Audio
部件编号:
AS01808AO-SC18-WP-R
计量单位:
每 Each
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
TRAY

常见问题

AS01808AO-SC18-WP-R 是否符合 RoHS 标准?

是的,AS01808AO-SC18-WP-R 符合 RoHS 标准。

AS01808AO-SC18-WP-R 的交货期是多少?

AS01808AO-SC18-WP-R 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 680

可立即发货

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 19 周

价格 (USD)

数量
单价
100
$2.64
300
$2.32
500
$2.27
1,000
$2.22
2,500
$2.21
5,000
$2.20
7,500
$2.19
10,000 +
$2.18

工具/3D模型

产品指南