help desk software
BV302S10010-ZU by zettler magnetics
Zettler Magnetics 授权经销商

BV302S10010-ZU

Sealed PCB-mount transformer with 230V input and 10V secondary output, rated at 1VA power. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

BV302S10010-ZU is a sealed PCB-mount transformer from the E130-10.5 series, designed for 230V input at 50/60 Hz with a 10V ±10% secondary output. It delivers a rated power of 1VA with a secondary current of 100mA and a maximum no-load voltage of 14.2V. The transformer features high insulation resistance of 100MO minimum at 500VDC between primary and secondary, and withstands hi-pot testing at 4200Vrms for 1 minute. Operating at a maximum ambient temperature of 70°C, it carries approvals including UL5085 class 2 and class 3, VDE, EN61558, and EN60950. This transformer is suitable for low-power applications requiring reliable voltage conversion and electrical isolation in industrial and commercial equipment.

搜索关键词: BV302S10010ZU

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Zettler Magnetics
部件编号:
BV302S10010-ZU
计量单位:
每 Each
RoHS:
Yes
COO:
CN
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
225

常见问题

BV302S10010-ZU 是否符合 RoHS 标准?

是的,BV302S10010-ZU 符合 RoHS 标准。

BV302S10010-ZU 的交货期是多少?

BV302S10010-ZU 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 10

工厂交货期 9 周

价格 (USD)

数量
单价
10
$2.38
225
$1.85
450
$1.80
675
$1.77
1,125
$1.56
2,700
$1.52
5,175
$1.40
7,650 +
$1.38

工具/3D模型

产品指南