58.516.9055.0
The 58.516.9055.0 is a ground DIN rail terminal block featuring a screw connection and a nominal cross-section of 16 mm² for TS 35 rail mounting. ...
描述
The 58.516.9055.0, also known as the WT 16 PE, is a ground terminal block designed for protective earth connections in electrical installations. It features a reliable screw connection that accommodates a nominal conductor cross-section of 16 mm², supporting solid wires from 1.5 mm² to 16 mm² and fine-stranded wires up to 25 mm². This single-level block is rated for 1000V and an impulse voltage of 8 kV, with a UL rating of 600V for 14-4 AWG conductors. The housing is made of green/yellow PA666 thermoplastic with a V0 flammability rating, ensuring safety and easy identification. With a compact width of 12 mm, it is ideal for space-conscious applications on standard TS 35 DIN rails.
搜索关键词: 5851690550
规格
FREQUENTLY ASKED QUESTIONS
Is 58.516.9055.0 discontinued?
Yes, 58.516.9055.0 from Wieland Electric is discontinued (end-of-life 五月 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 58.516.9055.0 RoHS compliant?
Yes, 58.516.9055.0 is RoHS compliant.
What is the lead time for 58.516.9055.0?
The standard lead time for 58.516.9055.0 is approximately 3 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español