54-00129
The 54-00129 is a right-angle, through-hole PCB mount DC power jack designed for a 5.5x2.1 mm plug, featuring silver-plated contacts. ...
描述
The 54-00129 is a through-hole DC power jack designed for right-angle PCB mounting. It is rated for a maximum operating voltage of 48V and a maximum current of 6.0A. This connector operates reliably across a temperature range of -25°C to 85°C. The construction includes a PBT insulator, silver-plated brass terminals, and a phosphor bronze spring contact for durability. With a life cycle of 5000 mating cycles and a low contact resistance of 50 mΩ, it provides a robust power connection for various electronic devices.
搜索关键词: 5400129
规格
常见问题
54-00129 是否符合 RoHS 标准?
是的,54-00129 符合 RoHS 标准。
54-00129 的交货期是多少?
54-00129 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands