30-00675
Wire - 9C BC - 28 AWG - UL20280 - 300V - 80C - 5.2 mm - braided shield - FT2 - TPU ...
描述
TENSILITY INTERNATIONAL CORPORATION part 30-00675 is a high-quality wire featuring 9 conductors made of bare copper at 28 AWG. This wire is rated for 300V and 80°C, with a diameter of 5.2mm and a braided shield for added protection. It complies with UL20280 standards and is FT2 certified, making it suitable for various applications. The wire jacket is made of TPU, ensuring durability and flexibility for easy installation.
搜索关键词: 3000675
规格
常见问题
30-00675 是否符合 RoHS 标准?
是的,30-00675 符合 RoHS 标准。
30-00675 的交货期是多少?
30-00675 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands