help desk software
10-03336 by tensility international corporation
Image is representational - see mfr. specs

10-03336

Tensility International Corporation

The 10-03336 is a 3050 mm cable assembly with a 5.5x2.1 mm DC plug on one end and stripped, tinned leads on the other, utilizing 18 AWG wire. ...

符合 RoHS 规定
CARTON 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 10-03336 is a 3050 mm cable assembly designed for DC power applications. It features a 5.5x2.1 mm molded DC plug with spring contacts on one end and 10 mm stripped and tinned leads on the other for direct termination. The cable is constructed with 18 AWG, 2-conductor UL2464 wire, which is rated for 300V and 80°C and has a PVC jacket. This RoHS compliant assembly is function-tested for reliability, ensuring no open or short circuits, making it ideal for connecting power sources to various electronic devices.

Search Keywords: 1003336

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Tensility International Corporation
部件编号:
10-03336
计量单位:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
CARTON

有存货: 360

可立即发货

Minimum Order Quantity: 5

工厂交货期 19 周

数量
Unit Price
5
$7.38
25
$7.30
60
$7.22
120
$7.14
300
$7.06
540
$6.98
1,020 +
$6.91

Tools/3D Models

产品指南