help desk software
10-03319 by tensility international corporation
Image is representational - see mfr. specs

10-03319

Tensility International Corporation

Cable - 6.5 feet (200cm) - 5.5x2.5 50-00617 locking DC jack to 5mm tinned - 18 AWG - UL1185 - 30-00004 wire

符合 RoHS 规定
CARTON 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Cable - 6.5 feet (200cm) - 5.5x2.5 50-00617 locking DC jack to 5mm tinned - 18 AWG - UL1185 - 30-00004 wire

Search Keywords: 1003319

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Tensility International Corporation
部件编号:
10-03319
计量单位:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
CARTON

有存货: 0

缺货数量的起订量: 100

工厂交货期 18 周

PRICE (USD)

数量
Unit Price
100
$15.86
200
$9.76
300
$7.73
400 +
$7.57

Tools/3D Models

产品指南