10-02224
The 10-02224 is a 1830 mm DC power cable assembly featuring a 5.5x2.1 mm 90-degree plug on one end and stripped, tinned leads on the other. ...
描述
The 10-02224 is a DC power cable assembly measuring 1830 mm in length. It is terminated on one side with a 90-degree molded DC plug with a 5.5 mm outer diameter and a 2.1 mm inner pin. The cable itself is a 2-conductor, 24 AWG UL2464 wire, with the opposite end stripped and tinned for easy termination. Electrically, the assembly is rated to handle 4.5 A and 48 Vdc. This RoHS and REACH compliant cable is ideal for providing power to a wide variety of electronic devices and prototypes.
搜索关键词: 1002224
规格
常见问题
10-02224 是否符合 RoHS 标准?
是的,10-02224 符合 RoHS 标准。
10-02224 的交货期是多少?
10-02224 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands