help desk software
MS580301BA01-00 by te connectivity sensor solutions
Image is representational - see mfr. specs

MS580301BA01-00

TE Connectivity Sensor Solutions

The MS580301BA01-00 is a high-resolution digital pressure and temperature sensor module with I2C and SPI interfaces, optimized for altimeter and variometer applications. ...

符合 RoHS 规定
Pack 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The MS580301BA01-00 is a miniature variometer module designed to provide precise, 24-bit digital pressure and temperature measurements. It operates over a pressure range of 10 to 1300 mbar and a temperature range of -40°C to +85°C, drawing a low supply current of 1 µA. The module integrates a high-linearity pressure sensor, an ultra-low power 24-bit ΔΣ ADC, and internal factory-calibrated coefficients, enabling fast conversions down to 1 ms. Communication is handled via selectable I2C or SPI interfaces, simplifying integration with virtually any microcontroller. Its high resolution, excellent long-term stability, and hermetically sealable package make it ideal for mobile altimeters, bike computers, adventure watches, and dataloggers.

Search Keywords: MS580301BA0100

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity Sensor Solutions
部件编号:
MS580301BA01-00
计量单位:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CH
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Pack

有存货: 165

可立即发货

工厂交货期 10 周

数量
Unit Price
1
$25.56
5
$22.09
10
$21.98
25
$21.66
80
$21.48
160
$21.31
320 +
$21.20
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南