help desk software
较旧等效项
FN258-100-35
FN258-100-35
有存货: 23
起订量: 1
查看产品
FN3288-100-35-C26-R65 by te connectivity / schaffner emc
图片仅供参考 - 请查看制造商规格

FN3288-100-35-C26-R65

A high-performance, book-style 3-phase EMC/RFI filter rated for 100 A and a maximum continuous operating voltage of 3x 530/305 VAC. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The FN3288-100-35-C26-R65 is a high-performance 3-phase filter designed to provide state-of-the-art EMI attenuation in a compact, book-style housing. It operates with a rated current of 100 A at 50°C and a maximum continuous voltage of 3x 530/305 VAC. This specific model features a low leakage current of 0.4 mA at 530 VAC/50 Hz, has a power loss of 36.0 W, and supports an operating frequency from DC to 60 Hz. Its space-saving design and high attenuation performance make it ideal for applications such as three-phase variable speed drives, power drive systems (PDS), machine tools, and general energy conversion devices.

搜索关键词: FN328810035C26R65

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / SCHAFFNER EMC
部件编号:
FN3288-100-35-C26-R65
别名/又称:
818023-SF
计量单位:
每 Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX

FREQUENTLY ASKED QUESTIONS

What replaces FN3288-100-35-C26-R65?

The recommended replacement for FN3288-100-35-C26-R65 is FN258-100-35 from TE Connectivity / SCHAFFNER EMC, available from Master Electronics.

Is FN3288-100-35-C26-R65 RoHS compliant?

Yes, FN3288-100-35-C26-R65 is RoHS compliant.

What is the lead time for FN3288-100-35-C26-R65?

The standard lead time for FN3288-100-35-C26-R65 is approximately 18 days. In-stock quantities ship from Master Electronics.

有存货: 0

工厂交货期 18 周

价格 (USD)

数量
单价
1
$444.76
3
$439.34
5 +
$425.67