RHW-56/16-1200/ADH-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

RHW-56/16-1200/ADH-0

Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 56/16mm - Black - 1200mm ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem Brand part RHW-56/16-1200/ADH-0 is a high-quality heat shrink tubing designed for rugged and heavy-duty applications. This tubing features a 3-4:1 shrink ratio, meaning it can be used for various diameter sizes ranging from 56mm to 16mm.This black heat shrink tubing is perfect for providing insulation, strain relief, and environmental protection for cables and wires. The 1200mm length allows for ample coverage, ensuring that your cables are securely protected.The added adhesive lining offers superior sealing and bonding properties, making it ideal for applications that require extra protection from moisture, chemicals, and mechanical stress.TE Connectivity / Raychem Brand is a trusted name in the industry, known for their high-performance products and reliable solutions. With this heat shrink tubing, you can be confident in the durability and longevity of your cable installations.

搜索关键词: RHW56161200ADH0

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
RHW-56/16-1200/ADH-0
别名/又称:
CX6255-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BOX
类型:
Tubing
本体材料:
Cross Linked Polyolefin
收缩壁厚类型:
Dual
样式:
Straight
收缩率:
3.5:1
介电强度:
N/A
颜色:
Black
工作温度:
-40 to 110 °C
收缩后内径:
16 mm
收缩前内径:
56 mm

常见问题

RHW-56/16-1200/ADH-0 是否符合 RoHS 标准?

是的,RHW-56/16-1200/ADH-0 符合 RoHS 标准。

RHW-56/16-1200/ADH-0 的交货期是多少?

RHW-56/16-1200/ADH-0 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 71

可立即发货

缺货数量的起订量: 50

工厂交货期 18 周

价格 (USD)

数量
单价
1
$64.81
10
$37.74
25
$36.12
50
$33.39
100
$32.81
150
$32.66
200 +
$32.08

工具/3D模型

产品指南