NB15164001
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool ...
描述
The TE Connectivity / Raychem Brand part HT-200-3/32-X-SP is a high-quality, reliable heat shrink tubing that is perfect for a wide range of applications. Made from cross-linked polyolefin material, this tubing provides excellent protection and insulation for wires, cables, and other electrical components.With a clear, thin design, this heat shrink tubing allows for easy visibility and inspection of the enclosed wires or connections. It offers a thin wall construction, making it ideal for applications where space is limited. The single spool packaging ensures easy handling and storage.This heat shrink tubing features excellent resistance to chemicals, moisture, and UV radiation, ensuring long-term durability and performance. It has a shrink ratio of 2:1, meaning it will shrink to half of its original size when exposed to heat, providing a tight and secure fit.Whether used in automotive, aerospace, or industrial applications, the TE Connectivity / Raychem Brand part HT-200-3/32-X-SP heat shrink tubing is a top-quality solution that ensures reliable and long-lasting protection for your electrical connections.
Search Keywords: NB15164001
规格
English
Chinese
Spanish