NB14674001
A semirigid, flame-retardant polyolefin cap designed for the permanent or temporary termination and insulation of wires. ...
描述
The NB14674001 is a semirigid, flame-retardant polyolefin cap used to insulate and terminate wires. It features a 2.5:1 shrink ratio, shrinking from a minimum expanded inside diameter of 1.6 mm to a maximum recovered diameter of 0.8 mm after heating. This cap operates over a temperature range of -55°C to 135°C and provides rugged protection against abrasion, vibration, and flexing. Common applications include insulating dead-end electrical cables, fixtures, and connectors, as well as protecting wire ends during storage.
搜索关键词: NB14674001
规格
常见问题
什么产品可以替代 NB14674001?
NB14674001 的推荐替代产品是 TE Connectivity / Raychem Brand 的 9202774002,可从 Master Electronics 购买。
NB14674001 是否符合 RoHS 标准?
是的,NB14674001 符合 RoHS 标准。
NB14674001 的交货期是多少?
NB14674001 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 1,800
发货 today, 输入设置值。
最小订购数量: 75
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 75
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands