D-150-0124
TE Connectivity / Raychem BrandThe D-150-0124 is a SolderShield splice kit for repairing or splicing shielded and coaxial cables, providing environmental sealing and strain relief. ...
描述
The D-150-0124 is a one-piece SolderShield splice kit from the D-150 series, designed for splicing shielded and coaxial cables. The kit features a flux-coated, solder-impregnated copper shield braid encased in a transparent, heat-shrinkable insulation sleeve made of radiation-crosslinked polyvinylidene fluoride. This design provides a controlled soldering process, encapsulation, 360° EMI shielding, and allows for visual inspection. These kits are used to repair or splice a wide range of cables, providing excellent shield continuity and strain relief for demanding applications.
Search Keywords: D1500124
规格
English
Chinese
Spanish