91H1-15-10-1-B-HE200
TE Connectivity / Raychem BrandCable Clamp, Size 15, 15.8Mm Rohs Compliant: No |Te Connectivity 91H1-15-10-1-B-HE200 ...
描述
The TE Connectivity / Raychem brand 91H1-15-10-1-B-HE200 is a high-quality, reliable heat shrink tubing product designed for electrical and mechanical protection in a variety of applications. This particular model features a 15mm inner diameter, 10mm wall thickness, and comes in a 200mm length. It is made with durable materials and is specially formulated to provide excellent heat resistance and insulation properties, ensuring optimal performance and longevity. Trust in TE Connectivity / Raychem brand for all your heat shrink tubing needs.
Search Keywords: 91H115101BHE200
规格
有存货: 80
可立即发货
缺货数量的起订量: 13
工厂交货期 19 周
产品指南
English
Chinese
Spanish