202D263-12-0
The 202D263-12-0 is a straight, lipped boot made from Viton® material, designed to provide strain relief for circular connectors and cables. ...
描述
The 202D263-12-0 is a straight, lipped boot designed to be used with circular connectors and Raychem backshell adapters to provide robust connector-to-cable strain relief. Constructed from Viton® material, this boot has an as-supplied major entry diameter of 43.7 mm and a minor entry diameter of 34.0 mm. After unrestricted recovery, the minor entry diameter shrinks to a minimum of 27.2 mm. This boot is particularly useful for open-wire-bundle airborne harnesses or in applications where its long 203.2 mm tail replaces cable jacketing removed during termination.
搜索关键词: 202D263120
规格
常见问题
202D263-12-0 是否符合 RoHS 标准?
是的,202D263-12-0 符合 RoHS 标准。
202D263-12-0 的交货期是多少?
202D263-12-0 的标准交货期约为 65 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 19
工厂交货期 65 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands