T92S11D22-36
Power Relay 36VDC 30(NO)/3(NC)A DPDT(68.58x34.54x37.97)mm Panel Industrial Relay ...
描述
The TE Connectivity / P&B Brand part T92S11D22-36 is a powerful and versatile power relay designed for industrial applications. With a coil voltage of 36VDC, this relay offers reliable performance in various electrical systems. It features a double pole, double throw (DPDT) configuration with 30 normally open (NO) contacts and 3 normally closed (NC) contacts, allowing for flexible circuit switching capabilities. Measuring at 68.58x34.54x37.97mm, this panel industrial relay is compact yet durable, making it suitable for a wide range of panel-mount installations. Whether you're looking to control motors, appliances, or other electrical devices, the T92S11D22-36 offers excellent switching capabilities and long-lasting reliability.
搜索关键词: T92S11D2236
规格
常见问题
T92S11D22-36 是否符合 RoHS 标准?
是的,T92S11D22-36 符合 RoHS 标准。
T92S11D22-36 的交货期是多少?
T92S11D22-36 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 176
可立即发货
缺货数量的起订量: 60
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands