SSRDC-200D25
Solid State Relay - SPST-NO (1 Form A) - DC Output - 3.5 to 32VDC Input - 25A, 0 to 200V Load - Screw Terminals - Hockey Puck - Chassis Mount. ...
描述
The SSRDC-200D25 from TE Connectivity / P&B Brand is chassis mount single pole single throw SPST (1 Form A) solid state relay with NO contact configuration and screw terminals. This relay has DC output, 3.5 to 32VDC input range, 25A load current and 0 to 200V load voltage range. The SSRDC-200D25 comes in hockey puck package with dimensions: 44.5 mm ( 1.77 in ) H x 45 mm ( 1.77 in ) L x 43.4 mm ( 1.7 in ) W.
搜索关键词: SSRDC200D25
规格
常见问题
SSRDC-200D25 是否符合 RoHS 标准?
是的,SSRDC-200D25 符合 RoHS 标准。
SSRDC-200D25 的交货期是多少?
SSRDC-200D25 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 211
发货 today, 输入设置值。
缺货数量的起订量: 50
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands