SD130PA
SD130PA=CONTACTOR SPST NO 500A ...
描述
The SD130PA is a single-pole single-throw (SPST) normally-open contactor designed for high-current switching applications with a rated current capacity of 500A. This contactor is manufactured by TE Connectivity under the Hartman brand and is designed for reliable electromagnetic switching in industrial and power distribution systems. The device is compliant with various international standards including EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, though it is not fully halogen-compliant. The SD130PA is commonly used in motor control circuits, power switching applications, and industrial automation systems where robust, high-current switching capability is required.
搜索关键词: SD130PA
规格
常见问题
SD130PA 是否符合 RoHS 标准?
不,SD130PA 不符合 RoHS 标准。
SD130PA 的交货期是多少?
SD130PA 的标准交货期约为 44 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands