help desk software
SCS600-4K by te connectivity / hartman brand
图片仅供参考 - 请查看制造商规格

SCS600-4K

Smart Current Sensor; ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The SCS600-4K is a smart current sensor designed to monitor and protect electrical loads up to 600 amperes in high-reliability aerospace systems. It features pin-configurable nominal load settings (200A, 300A, or 400A), reverse load detection capability, and an analog output for continuous load monitoring with a transfer function of V=(SensedLoad*Sensitivity)+0.63. The device operates on a primary power supply of +28VDC and includes overload trip response times ranging from 0.22 seconds at 1000% nominal load to 70 seconds at 200% nominal load, with reverse load trip detection between -1A and -20A. Environmental specifications include operation across -40°C to +85°C temperature range, compliance with DO-160G standards for shock, vibration, and EMI, and a maximum weight of 200 grams. This module is ideal for aircraft power distribution systems, engine protection circuits, and load management applications where precise current monitoring and automatic overload protection are essential.

搜索关键词: SCS6004K

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Hartman Brand
部件编号:
SCS600-4K
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

SCS600-4K 是否符合 RoHS 标准?

是的,SCS600-4K 符合 RoHS 标准。

SCS600-4K 的交货期是多少?

SCS600-4K 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 2

可立即发货

工厂交货期 9 周