描述
ZPF000000000146256 (DMC-MD 82 M 01) is a multicavity connector from TE Connectivity's DEUTSCH DMC-M series, engineered for robust electrical interconnection in demanding industrial environments. The connector is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, ensuring environmental and safety standards are met. It features low halogen content (Br, Cl, F, I < 900 ppm per homogenous material) and is BFR/CFR/PVC free, meeting stringent material restrictions. The product does not contain REACH SVHC substances and maintains compliance with China RoHS 2 Directive. This connector is suitable for applications requiring reliable mating and demating cycles in harsh industrial, automotive, and telecommunications environments where durability and regulatory compliance are essential.
搜索关键词: ZPF000000000146256
规格
常见问题
ZPF000000000146256 是否符合 RoHS 标准?
是的,ZPF000000000146256 符合 RoHS 标准。
ZPF000000000146256 的交货期是多少?
ZPF000000000146256 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 264
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands