ZPF000000000137133
DMC-M 40 B 51-01 ...
描述
ZPF000000000137133 (DMC-M 40 B 51-01) is a multicavity connector from the DEUTSCH DMC-M Series EN4165 product line, designed for robust electrical interconnection in demanding industrial environments. The connector is manufactured by TE Connectivity/DEUTSCH and meets stringent compliance standards including EU RoHS Directive 2011/65/EU compliance and low halogen content specifications (Br, Cl, F < 900 ppm per homogenous material), with BFR/CFR/PVC-free construction. The product does not contain REACH SVHC substances and is compliant with China RoHS 2 Directive requirements. This connector is suitable for applications requiring reliable, compliant interconnection solutions in automotive, industrial control, and telecommunications equipment where environmental and regulatory compliance are critical.
搜索关键词: ZPF000000000137133
规格
常见问题
ZPF000000000137133 是否符合 RoHS 标准?
是的,ZPF000000000137133 符合 RoHS 标准。
ZPF000000000137133 的交货期是多少?
ZPF000000000137133 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 13
工厂交货期 26 周
English
中文 / 汉语
Deutsch
Español
Nederlands