help desk software
M81714/67-15 by te connectivity / deutsch

M81714/67-15

Connector Accessories Mounting Rail Straight Black Anodize ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The M81714/67-15 is a composite termination system frame assembly designed to accommodate multiple modular components for standardized wire and contact termination in aerospace and defense interconnection systems. This frame assembly is part of the MIL-T-81714 Series II system, which uses rugged socket contacts terminated to internal pin-buss bars, eliminating the need for separate pin contacts in mating components. The system supports contact sizes 22, 20, and 16 AWG with corresponding current ratings of 5 A, 7.5 A, and 13 A respectively, and operates across a temperature range of -65°C to +200°C with a dielectric withstanding voltage of 1500 Volts AC (RMS) at sea level. The frame is designed for vibration resistance and thermal shock cycling between -55°C and +200°C, maintaining continuity and mechanical integrity. Applications include power distribution, feedback bussing, and modular interconnection in military aircraft, missiles, tanks, and other defense/aerospace systems where standardized, removable termination components simplify assembly, reduce weight, and enhance system reliability.

搜索关键词: M817146715

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch
部件编号:
M81714/67-15
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50

常见问题

M81714/67-15 是否符合 RoHS 标准?

是的,M81714/67-15 符合 RoHS 标准。

M81714/67-15 的交货期是多少?

M81714/67-15 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 13

工厂交货期 14 周

价格 (USD)

数量
单价
13
$367.86
25
$201.91
38
$137.03
50 +
$134.29

工具/3D模型

产品指南