D38999/26WB5PN
TE Connectivity / DeutschConn MIL-C-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port ...
描述
The TE Connectivity / Deutsch D38999/26WB5PN is a male Straight Plug, Circular CRIMP GOLD pin Connector Size 20D. It has 5 Positions and a current rating of 7.5 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.
Search Keywords: D3899926WB5PN
规格
有存货: 81
可立即发货
工厂交货期 17 周
English
Chinese
Spanish