D369-R66-NS3
TE Connectivity / DeutschThe D369-R66-NS3 is a 6-position, in-line standard receptacle connector from the 369 series, designed for aerospace applications. ...
描述
The D369-R66-NS3 is a 6-position, in-line standard receptacle connector equipped with size 20/22 socket contacts. It is constructed from a thermoplastic body with gold-plated copper alloy contacts and fluorosilicone rubber seals, ensuring durability for 500 mating cycles. The connector operates at 5 A with a dielectric withstanding voltage of 1500 Vrms and maintains an insulation resistance of at least 5000 MΩ. Designed for a wide temperature range from -55°C to +175°C, it also features an IP65 rating for protection against dust and water. This lightweight, compact, and stackable connector is well-suited for space-constrained EWIS applications within aircraft cabins, such as lighting, galley systems, and seat actuation.
Search Keywords: D369R66NS3
规格
有存货: 1
可立即发货
已订购:
100
可以发货 12/23/26
缺货数量的起订量: 25
工厂交货期 36 周
English
Chinese
Spanish