描述
The 732-0870-01-00-000 is an isolated audio/video transformer module designated as ISOL AVT S 99-01 by TE Connectivity. This component is designed for signal isolation applications in audio and video systems. The product meets stringent environmental and regulatory requirements including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2, and EU REACH Regulation (EC) No. 1907/2006. It is classified as low halogen with bromine, chlorine, and fluorine content below 900 ppm per homogeneous material, and is free of BFR, CFR, and PVC. This component is suitable for applications requiring galvanic isolation in consumer electronics, industrial equipment, and telecommunications systems where regulatory compliance and environmental safety are critical requirements.
搜索关键词: 73208700100000
规格
常见问题
732-0870-01-00-000 是否符合 RoHS 标准?
是的,732-0870-01-00-000 符合 RoHS 标准。
732-0870-01-00-000 的交货期是多少?
732-0870-01-00-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 1,000
发货 today, 输入设置值。
最小订购数量: 86
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands