描述
The 317-0008-16-00-087 is a nut component designed for use in TE Connectivity/Deutsch connector systems. This part is compliant with major regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive, ensuring it meets environmental and safety requirements. The component features low halogen content (Br, Cl, F < 900 ppm per homogeneous material) and is BFR/CFR/PVC free, with reflow solder capability up to 245°C. It contains no REACH SVHC substances and maintains a maximum concentration of restricted substances well below regulatory thresholds. This nut is suitable for electronic connector assemblies requiring compliance with international environmental and safety standards.
搜索关键词: 31700081600087
规格
常见问题
317-0008-16-00-087 是否符合 RoHS 标准?
是的,317-0008-16-00-087 符合 RoHS 标准。
317-0008-16-00-087 的交货期是多少?
317-0008-16-00-087 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 232
可立即发货
最小订购数量: 20
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands