HDP24-18-8PN
TE Connectivity / Deutsch AutomotiveREC, 8P, BLK, N, 12, P
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
REC, 8P, BLK, N, 12, P
Search Keywords: HDP24188PN
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
HDP24-18-8PN
计量单位:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装:
1
Connector Position Assurance Capable:
No
Circuit Application:
Power & Signal
Polarized:
Yes
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Body Material:
PA GF
Primary Locking Feature:
Integrated in Housing
Nominal Voltage Architecture:
12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
Cable Exit Angle:
180 °
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Height:
1.75 in, 44.45 mm
Degree of Protection:
IP67
Connector System:
Wire-to-Wire
Terminal Position Assurance:
No
Serviceable:
Yes
Connector Mounting Type:
Panel Mount
Sealable:
Yes
Length:
1.648 in, 41.86 mm
Hybrid Connector:
No
Mating Pin Diameter:
.098 in, 2.5 mm
Number of Positions:
8
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Strain Relief:
Add By Accessory
Connector & Housing Type:
Housing for Male Terminals
Primary Product Color:
Green
Mounting Feature:
Without
有存货: 194
可立即发货
Minimum Order Quantity: 5
工厂交货期 13 周
数量
Unit Price
5
$11.09
25
$9.15
50
$8.97
100
$8.78
250
$8.67
500
$8.26
1,000
+
$8.24
产品指南
Product Changes
CUSTOMERS
ALSO BOUGHT
324695
SPARE WIRE CAP,BLU .120-.145 INS., MOIS.
3080-BL005
Hook-Up Wire, 12 AWG, 65x30, PVC insulated, Blue, UL/CSA, 3080 Series | Alpha Wire 3080 BL...
SSC12ABA
Time Delay Relay - DPDT - 0.5 to 15 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-...
CB1-R-12V
Relays 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT(26mm 22mm 36mm) Plug-In Automotive Relay Automoti...
3080-WH005
The 3080-WH005 is a 12 AWG hook-up wire featuring a stranded tinned copper conductor and P...
English
Chinese
Spanish