HD36-24-16SE-059
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Automotive Box ...
描述
The HD36-24-16SE-059 is a plug connector from the HD30 series designed for sealed, multi-contact applications in industrial and commercial transportation systems. It features a 24-shell size with 16 contact positions and is equipped with extra-thin wall wire seals (E-seal, blue ring) to accommodate wire insulation outside diameters of 0.053–0.120 inches (1.35–3.05 mm) for size 16 contacts. The connector includes a cable clamp/adapter modification (059) that provides strain relief and improved cable management at the rear of the connector. With socket contacts and reduced-diameter sealing capability, this connector is ideal for applications requiring compact, environmentally sealed connections in vehicles, agricultural equipment, and industrial control systems where reliable signal and power transmission is critical.
搜索关键词: HD362416SE059
规格
常见问题
HD36-24-16SE-059 是否符合 RoHS 标准?
是的,HD36-24-16SE-059 符合 RoHS 标准。
HD36-24-16SE-059 的交货期是多少?
HD36-24-16SE-059 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 149
可立即发货
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands