描述
The TE Connectivity / Deutsch Automotive HD34-18-21PN is a reliable and high-quality rectangular electrical connector designed for automotive applications. This connector has 21 pins and is made from durable aluminum material. It features a quick and secure connection with a push-to-lock mechanism. The HD34-18-21PN is resistant to harsh environmental conditions and offers excellent performance in extreme temperatures. With a 20-amp current rating, this connector ensures efficient power transmission and safe operation. It is a perfect choice for automotive wiring harnesses, offering a reliable and efficient connection solution.
搜索关键词: HD341821PN
规格
常见问题
HD34-18-21PN 是否符合 RoHS 标准?
是的,HD34-18-21PN 符合 RoHS 标准。
HD34-18-21PN 的交货期是多少?
HD34-18-21PN 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 44
可立即发货
最小订购数量: 5
工厂交货期 13 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands