描述
The 2176394-5 is a Type 51T series spindle-operated potentiometer, a compact module designed to work with a separate plug-in shaft. This potentiometer features a power rating of 0.2W, a total rotational angle of 300°±5°, and a standard resistance tolerance of 20%. It is built with advanced carbon polymer element technology, offering a mechanical life of 10,000 cycles and an operating temperature range of -25°C to 70°C. As a standalone module, it provides design flexibility for various control applications requiring a small, high-quality variable resistor.
搜索关键词: 51T47KA
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Citec Brand
部件编号:
51T47KA
别名/又称:
2176394-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8533408070
COO:
BR
ECCN:
EAR99
供应商标准包装:
1000
封装类型:
BOX
尺寸:
mm11440
常见问题
51T47KA 是否符合 RoHS 标准?
是的,51T47KA 符合 RoHS 标准。
51T47KA 的交货期是多少?
51T47KA 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands