JMSP-6XM
Electromechanical Relay 6VDC 200Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay ...
描述
The 91660101-10M is a DPDT electromagnetic relay designed for established reliability applications requiring low-level to 1.0 ampere switching capability with a coil operate power of 60 milliwatts at 25°C. This sensitive relay features a hermetic seal and is constructed with 8 leads, conforming to MIL-PRF-39016/11G specifications. The relay has a maximum weight of 3.40 grams and operates with specified pickup, hold, and dropout voltage values across a temperature range, with coil resistance tolerances of ±10%. It is qualified for high-level life testing of 100,000 cycles and low-level life testing of 100,000 cycles plus 900,000 cycles mechanical life. This relay is commonly used in military and aerospace applications where established reliability, hermetic sealing, and precise switching characteristics are essential for mission-critical systems.
搜索关键词: JMSP6XM
规格
常见问题
JMSP-6XM 是否符合 RoHS 标准?
是的,JMSP-6XM 符合 RoHS 标准。
JMSP-6XM 的交货期是多少?
JMSP-6XM 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 19
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands