help desk software
T41526B9L25-002 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T41526B9L25-002

RPC-M12L-5MS-1.0-5FR-PUR 14AWG GY ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

T41526B9L25-002 is an M12 L-code cable assembly designed for high-power industrial applications, featuring a male straight connector on one end and a female right angle connector on the other end. This 5-pole configuration includes 4 power pins plus a functional earth (FE) contact, with 14 AWG (2.5 mm²) PUR cable rated for 16A at 63V, delivering up to 16A per pin—the highest current capacity in TE's M12 family. The assembly is shielded with a gray contact carrier and cable jacket, providing IP67 protection against dust and temporary submersion. The color-coded wiring follows PROFINET standards with brown, white, blue, and black power conductors plus gray functional earth, making it ideal for PROFINET devices and 24-volt power supply systems in automation and industrial control applications.

搜索关键词: T41526B9L25002

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T41526B9L25-002
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
5
封装类型:
BAG
线缆组件长度:
1 m
电缆组件类型:
M12
电缆颜色:
Gray

常见问题

T41526B9L25-002 是否符合 RoHS 标准?

是的,T41526B9L25-002 符合 RoHS 标准。

T41526B9L25-002 的交货期是多少?

T41526B9L25-002 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

库存数量的起订量: 3

缺货数量的起订量: 3

工厂交货期 19 周

价格 (USD)

数量
单价
3
$108.36
5
$108.10
10
$107.82
13
$107.56
25
$68.84
38
$53.78
50 +
$52.70