T4141L12041-000
M12,REAR MOUNT,FEMALE,L,3P+PE,SOLDER PCB ...
描述
T4141L12041-000 is a 3-pole M12 Power L-Code female panel mount PCB connector designed for high-power industrial applications. It is rated for 16A per pin at 63V (AC/DC), delivering four times the power of standard M12 connectors while occupying up to 40% less space than traditional 7/8" connectors. The connector features IP67 sealing when fully mated, protecting against dust and temporary water submersion up to 1 meter for 30 minutes, and operates reliably across -40°C to +85°C. The female body is constructed from copper alloy with LCP housing and copper alloy contacts, ensuring durability in harsh industrial environments. This connector is ideal for motors, drives, robotics, industrial machinery, and distribution boxes in factory automation and PROFINET-compliant systems.
搜索关键词: T4141L12041000
规格
常见问题
T4141L12041-000 是否符合 RoHS 标准?
是的,T4141L12041-000 符合 RoHS 标准。
T4141L12041-000 的交货期是多少?
T4141L12041-000 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
有存货: 750
可立即发货
库存数量的起订量: 20
缺货数量的起订量: 20
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands