T4111012041-000
The T4111012041-000 is a 4-pole, A-coded, straight, shielded M12 male connector with a PG9 cable gland for field-installable screw connections. ...
描述
The T4111012041-000 is a field-installable, straight M12 male connector designed for reliable connections in industrial environments. It features 4 poles with an A-coding configuration and a screw connection mechanism. The connector is shielded to protect against electromagnetic interference and includes a PG9 cable outlet. It is rated for 250V and 4A per pin, operating within a temperature range of -40°C to +85°C. This robust connector is ideal for sensor and actuator connections in factory automation, industrial machinery, and other applications requiring a secure and environmentally protected interface.
搜索关键词: T4111012041000
规格
常见问题
什么产品可以替代 T4111012041-000?
T4111012041-000 的推荐替代产品是 TE Connectivity / AMP Brand 的 3-2271111-2,可从 Master Electronics 购买。
T4111012041-000 是否符合 RoHS 标准?
是的,T4111012041-000 符合 RoHS 标准。
T4111012041-000 的交货期是多少?
T4111012041-000 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
400
可以发货 11/4/26
最小订购数量: 5
工厂交货期 9 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands