help desk software
T4110412051-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T4110412051-000

TE Connectivity / AMP Brand

The T4110412051-000 is a 5-pole, B-coded, M12 straight female field-installable circular connector with a PG9 cable outlet and screw connection. ...

符合 RoHS 规定
Bag 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The T4110412051-000 is a field-installable M12 circular connector designed for reliable connections in industrial automation and control applications. This straight female connector features B-coding, 5 poles, and a screw connection termination. As a shielded version with a PG9 cable outlet, it provides robust protection against electromagnetic interference. The connector is designed to operate within a temperature range of -40°C to +85°C. Its design allows for versatile and easy rewiring on-site, making it ideal for sensor connections and other industrial systems requiring a compact and secure connection with environmental protection.

Search Keywords: T4110412051000

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T4110412051-000
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694020
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
Bag

有存货: 64

可立即发货

Minimum Order Quantity: 5

工厂交货期 16 周

数量
Unit Price
5
$11.63
25
$10.24
50
$9.75
100
$9.22
250
$8.64
500
$8.26
1,000 +
$8.22
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
4-2271119-2
4-2271119-2
VIEW PRODUCT