T4061120004-005
TE Connectivity / AMP BrandThe T4061120004-005 is a shielded, 4-position M8 male straight cable assembly with a 5.0-meter PUR cable. ...
描述
The T4061120004-005 is a single-ended M8 cable assembly designed for reliable sensor and actuator connections in industrial automation. This assembly features a straight male M8 connector with 4 positions and is terminated with a 5.0-meter shielded cable. The cable jacket is made from gray Polyurethane (PUR), providing durability and resistance to oils and chemicals. As part of TE Connectivity's M8/M12 connector system, it is ideal for machine control and other applications requiring a compact, robust, and environmentally protected connection.
Search Keywords: T4061120004005
规格
有存货: 0
缺货数量的起订量: 13
工厂交货期 21 周
English
Chinese
Spanish