help desk software
7-1658016-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

7-1658016-1

MSB0.80PL16ASY28DP,GP,10,VCTR ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

7-1658016-1 is a MICTOR Single Beam (SB) high-speed board-to-board header connector designed for high-speed interconnection systems. This connector features 28 positions with a 16mm stacking height, 10µ" gold plating, and includes a polyester film guide post. The MICTOR SB connector utilizes a 0.8mm pitch surface mount design with single beam signal contacts and a dedicated ground bar for low crosstalk or power delivery. It supports data rates up to 12 Gbps with characteristic impedance of 50 ohms/100 ohms and operates over a temperature range of -65°C to +125°C. Common applications include server/storage/switch systems, industrial PCs, automotive infotainment, industrial high-speed cameras, 5G infrastructure, and PON/GPON networks.

搜索关键词: 716580161

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
7-1658016-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
150
封装类型:
REEL
组装工艺特性:
Pick and Place Cover
组装工艺特征材料:
Polyimide Film

常见问题

7-1658016-1 是否符合 RoHS 标准?

是的,7-1658016-1 符合 RoHS 标准。

7-1658016-1 的交货期是多少?

7-1658016-1 的标准交货期约为 18 天。有库存的数量由 Master Electronics 发货。

有存货: 600

发货 today, 输入设置值。

库存数量的起订量: 200

缺货数量的起订量: 200

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 200

工厂交货期 18 周

价格 (USD)

数量
单价
200
$29.52
250
$29.44
450
$29.37
900
$15.00
1,350
$10.21
1,800 +
$10.01