7-1393239-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

7-1393239-6

RT31L048 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

7-1393239-6 is a Power PCB Relay from the RT1 Inrush series designed for handling high inrush peak currents up to 80A. This relay features a 1 form A (NO) contact arrangement with AgSnO2 contact material, a rated current of 16A at 250VAC, and a monostable 48VDC coil with approximately 5520O resistance and 417mW rated power. It offers reinforced insulation with 5kV/10mm coil-to-contact isolation, operates at ambient temperatures up to 85°C, and provides mechanical endurance exceeding 30 million operations. Common applications include domestic appliances, heating control, and lighting control systems where reliable switching of resistive and inductive loads is required.

产品亮点:

  • RT1 Inrush Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode

搜索关键词: 713932396

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
7-1393239-6
别名/又称:
RT31L048
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490080
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
20
封装类型:
BOX
触点排列:
1 Form C (CO)
线圈阻值:
5520 Ω

常见问题

7-1393239-6 是否符合 RoHS 标准?

是的,7-1393239-6 符合 RoHS 标准。

7-1393239-6 的交货期是多少?

7-1393239-6 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 750

工厂交货期 9 周

价格 (USD)

数量
单价
750
$11.63
1,500
$6.14
2,250
$4.22
3,000 +
$4.14