640911-1
TE Connectivity / AMP BrandRECEPT,PIDG FASTON 22-18 205 ...
描述
The TE Connectivity / AMP 640911-1 is a high-quality receptacle connector designed for fast and reliable wire connections. This PIDG Faston connector is specifically engineered for 22-18 AWG wire sizes, providing a secure and durable connection for various applications. With a total of 205 receptacles included, this connector is ideal for professional electrical installations and repairs.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 5.21 x 0.81 mm
- Insulation Diameter = 3.43 [.135] Max. mm [in]
Search Keywords: 6409111
规格
有存货: 5,938
可立即发货
Minimum Order Quantity: 1000
Multiple: 1000
工厂交货期 31 周
产品指南
English
Chinese
Spanish