描述
2-659304-0 is an upper shear blade designed for use in connector assembly and wire processing tooling applications. This tooling component is manufactured by TE Connectivity and is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC. The blade features low halogen content with Br, Cl, F less than 900 ppm per homogeneous material and is BFR/CFR/PVC free. It does not contain REACH SVHC substances as declared against the ECHA Candidate List (June 2025). This shear blade is typically used in automated or semi-automated tooling systems for cutting and processing operations in connector manufacturing environments.
搜索关键词: 26593040
规格
常见问题
2-659304-0 是否符合 RoHS 标准?
是的,2-659304-0 符合 RoHS 标准。
2-659304-0 的交货期是多少?
2-659304-0 的标准交货期约为 3 天。有库存的数量由 Master Electronics 发货。
有存货: 33
可立即发货
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands