描述
2-1633730-4 is a crimp tooling component designed for wire barrel termination in electrical connector assembly processes. The tooling is engineered to maintain precise dimensional control of crimp height (CH) and crimp width (CW) to achieve a target area index (AI) of approximately 80%, which is critical for ensuring reliable electrical connections. Key design parameters include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components are manufactured from materials selected to withstand high loads, moderate shock, and the aggressive shear loading generated during the plastic deformation and extrusion of terminal barrels. This crimp tooling is essential for production termination processes where dimensional accuracy directly impacts pull test values, crimp symmetry, and overall connection quality in high-volume manufacturing environments.
搜索关键词: 216337304
规格
常见问题
2-1633730-4 是否符合 RoHS 标准?
不,2-1633730-4 不符合 RoHS 标准。
2-1633730-4 的交货期是多少?
2-1633730-4 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 6
可立即发货
制造商库存: 2 可以发货 11/9/26
工厂交货期 7 周 可以发货 12/15/26
English
中文 / 汉语
Deutsch
Español
Nederlands