描述
The 2-1611475-3 is a transformer manufactured by TE Connectivity under the part designation 4700-82K18BB634, which is now marked as obsolete. The product is compliant with EU ELV Directive 2000/53/EC, meeting maximum concentration limits of 0.1% by weight for lead, hexavalent chromium, and mercury, and 0.01% for cadmium in homogenous materials. It also complies with China RoHS 2 Directive requirements with no restricted substances above threshold. The transformer's specific technical parameters, including electrical ratings and dimensional specifications, are not detailed in the available documentation. This component was designed for applications requiring transformer functionality within TE Connectivity's product portfolio, though its obsolete status indicates it has been discontinued and may no longer be recommended for new designs.
搜索关键词: 216114753
规格
常见问题
2-1611475-3 是否已停产?
是的,Te Connectivity / Amp Brand 的 2-1611475-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2-1611475-3 是否符合 RoHS 标准?
是的,2-1611475-3 符合 RoHS 标准。
2-1611475-3 的交货期是多少?
2-1611475-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
最小订购数量: 3
English
中文 / 汉语
Deutsch
Español
Nederlands