help desk software
2-1437185-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-1437185-2

FST-21.5A-30 ...

查看数据表
符合 RoHS
Pack 包装
附件
请求编程报价
已停产
合规证书

描述

2-1437185-2 is a flexible flat jumper wire assembly designed for interconnect applications in electronic systems. The product features multiple conductor pitch options ranging from 1.00 mm to 5.08 mm, with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Available insulation materials include Nomex, Polyester, Teflon, and Kapton, with operating temperature ranges up to 250°C for certain material combinations. Standard jumper lengths range from 11.92 mm to 152.40 mm in 2.50 mm increments, with special lengths available up to 609.6 mm. The assembly supports conductor counts from 2 to 70 depending on configuration, with minimum bend radius of 3.18 mm for all conductor pitches. These jumpers are commonly used in automotive, industrial, and telecommunications applications where flexible, space-efficient interconnections are required.

搜索关键词: 214371852

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-1437185-2
别名/又称:
FST-21.5A-30
计量单位:
每 Each
RoHS:
Yes
HTS:
8544499000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Pack
连接器和触点端接对象:
Printed Circuit Board
连接器系统:
Wire-to-Board
中心距(间距):
.1 in, 2.54 mm
电路应用:
Power & Signal
生命周期:
已停产

常见问题

2-1437185-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 2-1437185-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2-1437185-2 是否符合 RoHS 标准?

是的,2-1437185-2 符合 RoHS 标准。

2-1437185-2 的交货期是多少?

2-1437185-2 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1,000

可立即发货

最小订购数量: 15

价格 (USD)

数量
单价
15
$25.54
50
$25.48
100
$25.41
250
$25.35
500
$13.38
750
$9.20
1,000 +
$9.02