help desk software
2071409-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2071409-1

IHV150AAANA ...

查看数据表 询问数据表
符合 RoHS
Carton 包装
附件
请求编程报价
合规证书

描述

2071409-1 is a high voltage contactor from TE Connectivity's IHV150 Series, designed for reliable DC switching in demanding applications. This hermetically sealed contactor features a 1 Form X (SPST-NO-DM) contact arrangement with a rated continuous current of 200A and switching voltage range of 12-900VDC. The unit operates with a 9-36VDC coil, featuring a maximum operate voltage of 9VDC, inrush current of 3.8A, and holding current of 0.07A at 24V. It offers excellent insulation with 2,200Vrms dielectric withstand voltage between open contacts and between contact and coil. The contactor operates over an ambient temperature range of -40°C to 85°C and withstands vibration up to 18G. Typical applications include DC charging systems, solar inverters, energy storage stations, battery management systems, and motor control circuit isolation.

搜索关键词: 20714091

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2071409-1
别名/又称:
IHV150AAANA
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20
封装类型:
Carton
触点排列:
1 Form A (NO)

常见问题

2071409-1 是否符合 RoHS 标准?

是的,2071409-1 符合 RoHS 标准。

2071409-1 的交货期是多少?

2071409-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 13

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$164.48
3
$157.90
5
$151.57
10
$141.87
20
$119.51
40
$112.83
100
$105.86
200 +
$98.18