1744417-9 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1744417-9

The 1744417-9 is a 9-position, single-row plug housing for the Economy Power 2.5 crimp connector system. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 1744417-9 is a 9-position, single-row plug housing from the Economy Power 2.5 (EP 2.5) connector series. This housing is designed for wire-to-wire, wire-to-panel, and wire-to-board applications, featuring a compact 2.5 mm centerline pitch. It is constructed from Nylon material that meets both the Glow Wire Test (GWT) standard IEC 60335-1 and the UL 94 V-0 flammability rating. The EP 2.5 connector system supports a wire size range of 26 to 20 AWG, has a voltage rating of 250VAC, and a maximum current rating of 4.2A. With an operating temperature range of -55°C to 105°C, it provides a reliable connectivity solution for household appliances, HVAC systems, and industrial machinery.

搜索关键词: 17444179

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1744417-9
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
500
封装类型:
BAG

常见问题

1744417-9 是否符合 RoHS 标准?

是的,1744417-9 符合 RoHS 标准。

1744417-9 的交货期是多少?

1744417-9 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 1,500

可立即发货

最小订购数量: 500

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 500

工厂交货期 17 周

价格 (USD)

数量
单价
500
$0.0811
2,500
$0.0714
5,000
$0.0699
7,500
$0.0697
25,000
$0.0589
50,000
$0.0578
100,000
$0.0445
150,000 +
$0.0443