描述
The 174327-1 is a screw lock set accessory for TE Connectivity AMPLIMITE Subminiature D HD-20 wire-to-board connectors, designed for PC board applications. This set features a mixed-thread configuration with M2.6 and #4-40 UNC screws, constructed from steel with nickel plating for corrosion resistance. The assembly includes dimensions of 4.78 mm (A) and 7.92 mm (B) as specified in Figure 7 of the connector accessory documentation. The screw lock set is supplied as two pieces per set and is commonly used to secure connector shells to mating D-subminiature connectors in industrial and commercial electronic equipment where reliable mechanical fastening is required.
搜索关键词: 1743271
规格
常见问题
174327-1 是否符合 RoHS 标准?
是的,174327-1 符合 RoHS 标准。
174327-1 的交货期是多少?
174327-1 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 490
可立即发货
库存数量的起订量: 10
缺货数量的起订量: 250
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands