1-456402-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1-456402-4

CRIMPER WIRE .055 F ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

1-456402-4 is a crimp tooling component used in wire termination processes to form electrical connections between wires and terminal barrels. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) dimensions that directly control the Area Index (AI), a critical quality metric defined as the ratio of total crimped area to total uncrimped area, typically targeted at 80%. Key dimensional parameters include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, must be manufactured from materials capable of withstanding high loads, moderate shock, and significant shear loading during the plastic deformation and extrusion of terminal barrels. This crimp tooling is essential for maintaining consistent termination quality in production environments where crimp symmetry, pull test values, and lead throughput are critical performance measures.

搜索关键词: 14564024

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1-456402-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8207306062
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG

常见问题

1-456402-4 是否符合 RoHS 标准?

是的,1-456402-4 符合 RoHS 标准。

1-456402-4 的交货期是多少?

1-456402-4 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

制造商库存: 1   可以发货 12/7/26

工厂交货期 3 周 可以发货 12/11/26  

价格 (USD)

数量
单价
1
$119.98
5
$115.34
10
$112.88
20
$110.62
50
$109.21
100 +
$108.53