描述
The 1-2359322-0 is a FAKRA-compliant male connector kit designed for 2-position sealed inline connectivity applications. This product is part of TE Connectivity's next-generation FAKRA connector family and is engineered to meet automotive and industrial connectivity standards. The kit includes all necessary components for assembling a complete male connector interface, with compliance to EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, ensuring environmental and regulatory compliance. The connector is halogen-free (BFR/CFR/PVC free) and does not contain REACH SVHC substances, making it suitable for applications requiring strict material compliance. This product is commonly used in automotive wiring harnesses, sensor interfaces, and industrial control systems where reliable, sealed connections are essential.
搜索关键词: 123593220
规格
常见问题
1-2359322-0 是否符合 RoHS 标准?
是的,1-2359322-0 符合 RoHS 标准。
1-2359322-0 的交货期是多少?
1-2359322-0 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 788
发货 today, 输入设置值。
最小订购数量: 30
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands