PBES22N10R
PBES22 40 RB NO LAMP NO 000 000 ...
描述
The 2416050-4 is a non-illuminated emergency stop pushbutton switch from the ALCOSWITCH PBES22 series, featuring a red actuator and designed for 22 mm panel mounting. This switch provides IP65-rated protection at the front of the panel and utilizes screw terminals for fast and easy termination. It is engineered for a long lifespan, with both mechanical and electrical life rated for over 100,000 operations, and operates in a temperature range of -25°C to +70°C. As a member of the PBES22N10R model line, it is configured with a single Normally Open (NO) contact block. Compliant with IEC 60947-5-5 standards and holding UL, CE, TUV, and UKCA approvals, it is ideal for industrial control panels and machinery safety systems.
搜索关键词: PBES22N10R
规格
常见问题
PBES22N10R 是否符合 RoHS 标准?
是的,PBES22N10R 符合 RoHS 标准。
PBES22N10R 的交货期是多少?
PBES22N10R 的标准交货期约为 27 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands